55PC0224-22-9/96

Heilind Number:RYC55PC0224-22-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0224-22-9/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0224-22-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0224-22-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:223391-000
SKU:RYC55PC0224-22-9/96

Detailed Description

Elevate your industrial power supply with our high-performance 22 AWG Multiconductor Cable. Engineered for reliable operation in demanding environments, this cable boasts a tough Modified Radiation Cross-linked ETFE Polymer jacket that ensures exceptional durability. The silver-coated high-strength copper alloy conductors deliver efficient power transmission, while the 600V AC voltage rating guarantees safe and stable performance. With an operating temperature range of -65 to 200°C, this cable is suitable for a wide range of applications. Trust in its quality construction for seamless integration into your electrical system.