55PC0224-24-2/6CS2502

Heilind Number:RYC55PC0224-24-2/6CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0224-24-2/6CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0224-24-2/6CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0224-24-2/6CS2502
Voltage:600 V AC
Outside Diameter:.04 mm, .08 in
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Wire Color:Blue, Red
Jacket Color:Blue
Part Aliases:645771-000
SKU:RYC55PC0224-24-2/6CS2502

Detailed Description

Experience reliable power distribution with our 24 AWG wire, designed for industrial applications. With a 600 V AC rating, it ensures safe and efficient operation. The conductors feature a silver-coated high-strength copper alloy, offering both conductivity and durability. Encased in a modified radiation cross-linked ETFE polymer jacket, this wire is built to withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its red and blue wire colors are easy to identify for quick and accurate installations. With 19 strands and an outside diameter of 0.08 inches (0.04 mm), this multiconductor cable is ideal for various electrical power and industrial setups. Trust in the quality and performance of this essential component for your projects.