| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0224-24-6/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .04 mm, .08 in |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 24 AWG |
| Wire Color: | Blue, White |
| Jacket Color: | Blue |
| Part Aliases: | 325787-000 |
| SKU: | RYC55PC0224-24-6/9 |
55PC0224-24-6/9
| Heilind Number: | RYC55PC0224-24-6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0224-24-6/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial wiring with this high-performance 24 AWG multiconductor cable, designed for optimal power transmission. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket in a sleek blue hue, it offers superior protection in demanding environments. The silver-coated high strength copper alloy conductors ensure efficient conductivity, while the 19 strands provide flexibility for easy installation. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C (-85 to 392 °F), this cable is suitable for a wide range of industrial applications. Trust in its quality construction and reliable performance for your electrical power needs.

