55PC0224-24-9/96

Heilind Number:RYC55PC0224-24-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0224-24-9/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0224-24-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0224-24-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Part Aliases:831231-000
SKU:RYC55PC0224-24-9/96

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable. Designed for durability and reliability, this cable features a Modified Radiation Cross-linked ETFE Polymer jacket and Silver-Coated High Strength Copper Alloy conductors, ensuring optimal conductivity and protection against harsh environments. With a voltage rating of 600 V AC and a wire size of 24 AWG, it meets the demands of power and industrial applications. Its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for use in diverse settings. Trust in this cable for seamless power transmission and connectivity in your systems.