55PC0231-14-3/6/9

Heilind Number:RYC55PC0231-14-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0231-14-3/6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0231-14-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0231-14-3/6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:14 AWG
Part Aliases:269056-000
SKU:RYC55PC0231-14-3/6/9

Detailed Description

Elevate your industrial wiring with this high-performance multiconductor cable. Designed for optimal power transmission, it boasts a durable construction featuring 14 AWG tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket. With a maximum voltage rating of 600V AC, it ensures reliable operation even in demanding environments. Its wide operating temperature range of -65 to 150°C (-85 to 302°F) further enhances its versatility, making it suitable for a variety of industrial applications. Trust in this cable for efficient and dependable power connectivity in your operations.