55PC0231-16-3/6/9

Heilind Number:RYC55PC0231-16-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0231-16-3/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0231-16-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0231-16-3/6/9
Voltage:600 V AC
Outside Diameter:.153 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG
Wire Color:Blue, Orange, White
Jacket Color:Blue
Part Aliases:940639-000
SKU:RYC55PC0231-16-3/6/9

Detailed Description

Enhance your industrial wiring setup with our high-performance 16 AWG Multiconductor Cable. Designed for durability and efficiency, this cable features a Modified Radiation Cross-linked ETFE Polymer jacket, offering exceptional resistance to a wide range of operating temperatures from -65 to 150°C (-85 to 302°F). The tin-coated copper conductors ensure optimal conductivity, while the 19 strands guarantee flexibility and ease of installation. With a voltage rating of 600V AC, this cable is perfect for a variety of electrical power and industrial applications. Its vibrant color coding, with orange, white, and blue wire insulation and a blue jacket, simplifies identification and maintenance. Measuring just .153 inches in diameter, this cable is compact yet powerful, making it a versatile and reliable choice for your wiring needs. Trust in its quality and performance to keep your operations running smoothly.