55PC0231-16-9/93/96

Heilind Number:RYC55PC0231-16-9/93/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0231-16-9/93/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0231-16-9/93/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0231-16-9/93/96
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Part Aliases:E70810-000
SKU:RYC55PC0231-16-9/93/96

Detailed Description

Enhance your industrial setup with our high-performance 16 AWG Multiconductor Cable. Designed for optimal power transmission, this cable boasts a durable construction with Tin-Coated Copper conductors and a Modified Radiation Cross-linked ETFE Polymer jacket. It operates flawlessly even in extreme temperatures ranging from -65 to 150 °C, ensuring reliable functionality in any environment. With a voltage rating of 600 V AC, it guarantees safe and efficient power distribution. Trust in the quality and durability of this essential component for your electrical and industrial applications.