| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0231-18-3/6/9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 18 AWG |
| Part Aliases: | 062467-000 |
| SKU: | RYC55PC0231-18-3/6/9 |
55PC0231-18-3/6/9
| Heilind Number: | RYC55PC0231-18-3/6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0231-18-3/6/9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial power applications with this multifunctional 18 AWG wire, suitable for both indoor and outdoor use. Boasting a robust construction featuring Tin-Coated Copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures reliable performance in even the harshest of environments. With a voltage rating of 600 V AC and an impressive operating temperature range from -65 to 150 °C (-85 to 302 °F), it guarantees safe and efficient operation. Trust in this high-quality wire for all your electrical power needs.

