55PC0231-20-3/6/9

Heilind Number:RYC55PC0231-20-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0231-20-3/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0231-20-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0231-20-3/6/9
Voltage:600 V AC
Outside Diameter:.116 in, .54 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:20 AWG
Wire Color:Blue, Orange, White
Jacket Color:Blue
Part Aliases:212367-000
SKU:RYC55PC0231-20-3/6/9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, meticulously crafted for optimal power transmission. With a voltage rating of 600 V AC and a durable construction featuring tin-coated copper conductors, it ensures reliable connectivity in demanding environments. The modified radiation cross-linked ETFE polymer jacket offers exceptional protection, allowing for operation in a wide temperature range from -65°C to 150°C (-85°F to 302°F). This cable, with 20 AWG wire size and 19 strands, guarantees efficient power delivery with minimal signal interference. Its vibrant orange, white, and blue wire colors, enclosed in a sturdy blue jacket, facilitate easy identification and installation. Measuring at .54 mm (.116 in) in outside diameter, it's perfect for various industrial applications, meeting the highest standards of quality and performance. Upgrade your wiring system with this premium solution for seamless power distribution.