55PC0231-20-9/93/96

Heilind Number:RYC55PC0231-20-9/93/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0231-20-9/93/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0231-20-9/93/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0231-20-9/93/96
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:20 AWG
Part Aliases:442959-000
SKU:RYC55PC0231-20-9/93/96

Detailed Description

Elevate your industrial operations with our high-performance Multiconductor Cable. Designed for reliability in demanding environments, this cable features a 20 AWG tin-coated copper conductor, ensuring efficient power transmission at up to 600 V AC. Its jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and resistance to extreme temperatures ranging from -65 to 150°C (-85 to 302°F). Ideal for a wide range of applications, this cable is a essential component for powering and connecting industrial equipment with precision and efficiency. Trust in its quality to keep your systems running smoothly.