| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0231-22-2/4/6 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 22 AWG |
| Part Aliases: | 732670-000 |
| SKU: | RYC55PC0231-22-2/4/6 |
55PC0231-22-2/4/6
| Heilind Number: | RYC55PC0231-22-2/4/6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0231-22-2/4/6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical system with our high-performance 22 AWG Multiconductor Industrial Cable, specially designed for demanding industrial applications. With a voltage rating of 600 V AC and a wide operating temperature range of -65 to 150°C (-85 to 302°F), this cable ensures reliable power transmission even in extreme conditions. Constructed with tin-coated copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, it offers exceptional durability and performance. Trust in the quality of our cables for seamless connectivity in your industrial setup.

