| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0231-22-9/93/96 |
| Voltage: | 600 V AC |
| Outside Diameter: | .05 mm, .098 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 22 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 416041-000 |
| SKU: | RYC55PC0231-22-9/93/96 |
55PC0231-22-9/93/96
| Heilind Number: | RYC55PC0231-22-9/93/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0231-22-9/93/96 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your industrial cable needs with this high-quality 22 AWG wire. Designed for reliable performance, it features a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, ensuring flexibility and conductivity. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), it's suitable for a wide range of applications. The white color coding makes identification simple, while the 19 strands provide added strength and flexibility. With a compact outside diameter of .098 inches (.05 mm), it's easy to install in any setting. Trust in this cable for all your electrical power and industrial needs.

