55PC0232-10-3/6/9

Heilind Number:RYC55PC0232-10-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0232-10-3/6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0232-10-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0232-10-3/6/9
Voltage:600 V AC
Outside Diameter:.129 in, .13 mm
Number of Strands:37
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:10 AWG
Wire Color:Blue, Orange, White
Jacket Color:Blue
Part Aliases:CF4441-000
SKU:RYC55PC0232-10-3/6/9

Detailed Description

Elevate your industrial cable needs with this high-performance multiconductor wire, perfect for a variety of power and electrical applications. With a robust construction featuring 10 AWG silver-coated copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable offers unparalleled reliability in even the harshest environments. Operating seamlessly at temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's ideal for demanding industrial settings. The vibrant orange, white, and blue wire colors make for easy identification, while the sleek blue jacket adds a professional touch. Trust in the quality and efficiency of this cable for all your power and industrial wiring requirements.