55PC0232-14-3/6/9

Heilind Number:RYC55PC0232-14-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0232-14-3/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0232-14-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0232-14-3/6/9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:14 AWG
Part Aliases:396327-000
SKU:RYC55PC0232-14-3/6/9

Detailed Description

Elevate your industrial power setups with our high-performance 14 AWG Multiconductor Cable. Designed for durability and efficiency, this cable boasts a rugged construction featuring silver-coated copper conductors and a Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, it ensures reliable performance in even the most demanding environments. Whether you're powering machinery or connecting industrial equipment, this cable is a reliable choice for seamless operations. Upgrade to our Multiconductor Industrial Cable and experience the difference in quality and performance.