55PC0232-16-3/6/9

Heilind Number:RYC55PC0232-16-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0232-16-3/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0232-16-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0232-16-3/6/9
Voltage:600 V AC
Outside Diameter:.07 mm, .153 in
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:16 AWG
Wire Color:Blue, Orange, White
Jacket Color:Blue
Part Aliases:508725-000
SKU:RYC55PC0232-16-3/6/9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed for optimal power transmission. With a robust 600 V AC voltage rating, it ensures reliable operation in demanding environments. The 16 AWG wire size, crafted from silver-coated copper, guarantees efficient conductivity. Encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable offers exceptional protection against harsh conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). Its vibrant orange, white, and blue wire colors, encased in a blue jacket, allow for easy identification. Featuring 19 strands, it boasts flexibility without compromising on durability. Upgrade your electrical system with this premium-quality cable, perfect for industrial applications.