55PC0232-18-3/6/9

Heilind Number:RYC55PC0232-18-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0232-18-3/6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0232-18-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0232-18-3/6/9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:18 AWG
Part Aliases:713233-000
SKU:RYC55PC0232-18-3/6/9

Detailed Description

Enhance your electrical system with our high-performance 18 AWG wire, designed for industrial and power applications. With a durable jacket made from Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable performance even in harsh environments. The silver-coated copper conductor guarantees efficient power transmission, while its 600 V AC rating makes it suitable for a wide range of voltage requirements. Operating seamlessly between -65 and 200 °C (-85 to 392 °F), it offers exceptional versatility and durability. Trust in this top-quality cable for your industrial and power needs.