55PC0232-22-3/6/9

Heilind Number:RYC55PC0232-22-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0232-22-3/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0232-22-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0232-22-3/6/9
Voltage:600 V AC
Outside Diameter:.05 mm, .098 in
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:22 AWG
Wire Color:Blue, Orange, White
Jacket Color:Blue
Part Aliases:305671-000
SKU:RYC55PC0232-22-3/6/9

Detailed Description

Enhance your industrial electrical systems with this high-performance 22 AWG wire. Designed for durability and safety, it features a jacket made of Modified Radiation Cross-linked ETFE Polymer in a sleek blue color, providing excellent protection in harsh environments. The conductor is constructed of Silver-Coated Copper, ensuring efficient signal transmission. With an operating temperature range of -65 to 200°C (-85 to 392°F), this wire is suitable for a wide range of applications. Its 19 strands offer flexibility and ease of installation, while the vibrant orange, white, and blue wire colors aid in easy identification. Trust in the quality and reliability of this multiconductor industrial cable for your power and data transmission needs.