55PC0233-22-2/4/6

Heilind Number:RYC55PC0233-22-2/4/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0233-22-2/4/6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0233-22-2/4/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0233-22-2/4/6
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:22 AWG
Part Aliases:CW4699-000
SKU:RYC55PC0233-22-2/4/6

Detailed Description

Elevate your industrial cable solutions with this high-performance wire, boasting a robust construction that ensures reliable power transmission. With a voltage rating of 600 V AC, it guarantees safe and efficient operation in various applications. The 22 AWG wire size, crafted from nickel-coated copper, offers optimal conductivity and durability. Encased in a jacket made of Modified Radiation Cross-linked ETFE Polymer, it withstands extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for demanding environments, this cable is a dependable choice for industrial settings requiring precision and resilience.