55PC0241-16-3/5/6/9

Heilind Number:RYC55PC0241-16-3/5/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0241-16-3/5/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0241-16-3/5/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0241-16-3/5/6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Part Aliases:E83491-000
SKU:RYC55PC0241-16-3/5/6/9

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, designed for efficient power transmission in demanding environments. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable operation even in harsh conditions. The tin-coated copper conductors provide excellent conductivity, while the 16 AWG wire size is ideal for various power applications. With a maximum voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable offers the versatility and durability required for industrial use. Trust in its quality and performance to power your critical systems with confidence.