55PC0241-20-3/5/6/9

Heilind Number:RYC55PC0241-20-3/5/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0241-20-3/5/6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0241-20-3/5/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0241-20-3/5/6/9
Voltage:600 V AC
Outside Diameter:.05 mm, .14 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:20 AWG
Wire Color:Blue, Green, Orange, White
Jacket Color:Blue
Part Aliases:D60433-000
SKU:RYC55PC0241-20-3/5/6/9

Detailed Description

Power through your electrical projects with this high-performance multiconductor industrial cable. Designed for durability and reliability, this cable features a modified radiation cross-linked ETFE polymer jacket, providing exceptional protection against harsh environments. The tin-coated copper conductors ensure efficient power transmission, while the 20 AWG wire size and 600 V AC voltage rating make it suitable for a wide range of applications. With an operating temperature range of -65 to 150 °C (-85 to 302 °F), this cable is built to withstand extreme conditions. Its vibrant green, orange, white, and blue wire colors make identification easy, while the blue jacket color adds a pop of color to your setup. With 19 strands and an outside diameter of .14 inches (.05 mm), this cable offers flexibility and ease of installation. Perfect for industrial use, it meets the highest standards for performance and safety.