55PC0241-22-3/5/6/9

Heilind Number:RYC55PC0241-22-3/5/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0241-22-3/5/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0241-22-3/5/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0241-22-3/5/6/9
Voltage:600 V AC
Outside Diameter:.05 mm, .12 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Wire Color:Blue, Green, Orange, White
Jacket Color:Blue
Part Aliases:754620-000
SKU:RYC55PC0241-22-3/5/6/9

Detailed Description

Enhance connectivity and efficiency in industrial settings with this high-performance multiconductor cable. Designed for durability and versatility, it features 22 AWG tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, ensuring reliable operation in harsh environments. With a maximum voltage rating of 600 V AC and an extensive operating temperature range of -65 to 150°C (-85 to 302°F), this cable is suitable for a wide range of applications. Its four distinct wire colors (green, orange, white, and blue) and 19 strands offer easy identification and flexibility during installation. The blue jacket adds further protection, with an outside diameter of 0.12 inches (0.05 mm) providing ample insulation. Trust in this cable for seamless power and data transmission in demanding industrial settings.