55PC0711-12-9CS2502

Heilind Number:RYC55PC0711-12-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0711-12-9CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0711-12-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0711-12-9CS2502
Wire Size:12 AWG
Jacket Color:White
Rated Voltage:1000 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.121 in
Number of Strands:37
Number of Conductors:1
Conductor Outside Diameter:.085 in, 2.16 mm
Part Aliases:058855-000
SKU:RYC55PC0711-12-9CS2502

Detailed Description

Elevate your electrical projects with this high-performance 12 AWG wire, designed for durability and efficiency. Its tin-coated copper conductor ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation offers exceptional protection in challenging environments. With a rated voltage of 1000 V and an operating temperature range from -65 to 150 °C, this wire is suitable for a wide range of applications. Featuring 37 strands and a single conductor, it guarantees reliable performance. The white jacket color adds versatility, and the .121-inch outside diameter makes it easy to work with. Trust in this wire for your hookup and equipment needs, knowing it meets the highest standards for quality and functionality.