| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0711-14-9CS2502 |
| Outside Diameter: | .102 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | White |
| Part Aliases: | 114721-000 |
| SKU: | RYC55PC0711-14-9CS2502 |
55PC0711-14-9CS2502
| Heilind Number: | RYC55PC0711-14-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0711-14-9CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our premium 14 AWG hook-up wire. Designed for optimal performance, this wire boasts a durable construction featuring a tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation. With a white jacket color and a sleek 0.102-inch outer diameter, it offers both functionality and aesthetic appeal. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for a wide range of applications. Whether you're working on electronics, appliances, or machinery, this wire guarantees reliable connectivity. Trust in its quality and make your connections with confidence.

