| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0711-20-4CS2502 |
| Outside Diameter: | .07 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | Yellow |
| Part Aliases: | 299147-000 |
| SKU: | RYC55PC0711-20-4CS2502 |
55PC0711-20-4CS2502
| Heilind Number: | RYC55PC0711-20-4CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0711-20-4CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 20 AWG wire, designed for reliable performance in various applications. Its durable tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation offers excellent protection against environmental factors. With a rated voltage of 1000 V and an operating temperature range from -65 to 150 °C, this wire is suitable for demanding industrial settings. The bright yellow jacket color adds visibility and easy identification. Featuring 19 strands and a single conductor, it provides flexibility and ease of use. Trust in this wire for your hookup and equipment needs, meeting essential safety and performance standards.

