| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0716-18-2CS2502 |
| Outside Diameter: | .08 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .046 in, 1.15 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | Red |
| Part Aliases: | 054003-000 |
| SKU: | RYC55PC0716-18-2CS2502 |
55PC0716-18-2CS2502
| Heilind Number: | RYC55PC0716-18-2CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0716-18-2CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 18 AWG wire, designed for optimal conductivity and durability. Featuring a vibrant red jacket, it stands out for easy identification. The nickel-coated high strength copper alloy conductor ensures efficient power transmission, while the modified radiation cross-linked ETFE polymer insulation offers superior protection. With a wide operating temperature range of -65 to 200 °C, this wire is suitable for various applications. Its 19 strands and single conductor configuration provide flexibility and ease of use. Trust in this quality hookup wire for dependable performance in your projects.

