| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0716-18-9CS2502 |
| Wire Size: | 18 AWG |
| Jacket Color: | White |
| Rated Voltage: | 1000 V |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .08 in |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Part Aliases: | 998465-000 |
| SKU: | RYC55PC0716-18-9CS2502 |
55PC0716-18-9CS2502
| Heilind Number: | RYC55PC0716-18-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0716-18-9CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our 18 AWG hook-up wire. Designed for durability and performance, this wire features a robust construction with a nickel-coated high strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation. With a rated voltage of 1000 V and an operating temperature range of -65 to 200 °C, it ensures reliable operation even in harsh conditions. The white jacket color adds a sleek finish, while the 19 strands and single conductor configuration provide flexibility and ease of use. Measuring at 0.08 inches in diameter, it's suitable for various applications in the field of equipment wiring. Trust in the quality of our wire to power up your projects with efficiency and precision.

