55PC0811-10-9

Heilind Number:RYC55PC0811-10-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0811-10-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0811-10-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0811-10-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:559531-000
SKU:RYC55PC0811-10-9

Detailed Description

Conduct your electrical projects with the utmost confidence using this high-quality 10 AWG hook-up wire. With a durable tin-coated copper conductor and robust insulation made of Modified Radiation Cross-linked ETFE Polymer, this wire ensures reliable performance even in harsh environments. Rated for up to 600 volts and capable of withstanding temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The white jacket color provides versatility for various installations, making it a practical choice for both professional electricians and DIY enthusiasts. Rest assured that this wire complies with RoHS regulations, underscoring its commitment to environmental responsibility. Upgrade your wiring setup with this dependable and efficient solution.