| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-10-9CS2502 |
| Outside Diameter: | .133 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .107 in, 2.72 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 303093-000 |
| SKU: | RYC55PC0811-10-9CS2502 |
55PC0811-10-9CS2502
| Heilind Number: | RYC55PC0811-10-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-10-9CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 10 AWG wire. Designed for durability and efficiency, it features a single tin-coated copper conductor with 37 strands for optimal conductivity. The white jacket not only provides a sleek appearance but also ensures safety with a high-rated voltage of 600V. With an operating temperature range of -65 to 150°C, this wire is suitable for a variety of applications. Its modified radiation cross-linked ETFE polymer insulation guarantees reliability in harsh environments. Measuring .133 inches in diameter, it is ideal for hookup and equipment installations where performance is paramount. Upgrade your wiring setup with this top-of-the-line solution.

