| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-12-9 |
| Outside Diameter: | .111 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .085 in, 2.16 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 821795-000 |
| SKU: | RYC55PC0811-12-9 |
55PC0811-12-9
| Heilind Number: | RYC55PC0811-12-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-12-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 12 AWG wire, designed for reliable power transmission. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures optimal conductivity and safety. With a white jacket for easy identification and a rated voltage of 600 V, it is suitable for a wide range of applications. The 37 strands of the conductor guarantee flexibility and durability, while the operating temperature range of -65 to 150 °C makes it versatile for various environments. Trust in the quality of our Hookup & Equipment Wire to meet your needs for efficient and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

