| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-14-2CS2502 |
| Wire Size: | 14 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | EP0471-000 |
| SKU: | RYC55PC0811-14-2CS2502 |
55PC0811-14-2CS2502
| Heilind Number: | RYC55PC0811-14-2CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-14-2CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our 14 AWG red hookup wire, a reliable choice for various applications. Crafted with tin-coated copper conductors and radiation-crosslinked ETFE insulation, this wire guarantees durability and high performance. With a rated voltage of 600 V and an operating temperature range from -65 to 150 °C, it ensures safe and efficient operation even in challenging environments. Trust in the quality of this wire for your projects, whether in industrial settings or DIY endeavors.

