| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-14-9 |
| Outside Diameter: | .092 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 679541-000 |
| SKU: | RYC55PC0811-14-9 |
55PC0811-14-9
| Heilind Number: | RYC55PC0811-14-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-14-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Achieve reliable electrical connections with this high-quality 14 AWG wire. Designed for durability, it features a white jacket and is RoHS-compliant for environmentally conscious applications. The tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation ensure optimal performance in a wide temperature range from -65 to 150°C. With 19 strands and a single conductor, this wire is ideal for hookup and equipment applications. Its 600V rating guarantees safe and efficient operation. Whether for industrial or residential use, trust in the quality of this wire for your connectivity needs.

