| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-14-9CS2502 |
| Wire Size: | 14 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .092 in |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Part Aliases: | 852851-000 |
| SKU: | RYC55PC0811-14-9CS2502 |
55PC0811-14-9CS2502
| Heilind Number: | RYC55PC0811-14-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-14-9CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 14 AWG wire. Featuring a durable construction with tin-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide temperature range from -65 to 150 °C. With a rated voltage of 600 V, it's suitable for various applications. The white jacket color adds versatility, while the 19 strands and 1 conductor design offer flexibility and ease of use. Meet your hookup and equipment wire needs with this essential component.

