55PC0811-16-2CS2502

Heilind Number:RYC55PC0811-16-2CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0811-16-2CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0811-16-2CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0811-16-2CS2502
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:903328-000
SKU:RYC55PC0811-16-2CS2502

Detailed Description

This high-performance 16 AWG wire is designed for demanding applications, boasting a durable construction that ensures reliable performance. Featuring a red jacket for easy identification, it offers a rated voltage of 600 V, making it suitable for a wide range of industrial and commercial uses. The conductor is made of tin-coated copper, providing excellent conductivity and corrosion resistance. With insulation material composed of radiation-crosslinked, Modified ETFE, this wire is able to withstand extreme temperatures ranging from -65 to 150 °C. Ideal for hookup and equipment wiring, it guarantees efficient power transmission with enhanced durability. Trust in the quality and versatility of this wire for your connectivity needs.