55PC0811-16-9

Heilind Number:RYC55PC0811-16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0811-16-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0811-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0811-16-9
Outside Diameter:.076 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.053 in, 1.35 mm
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:834261-000
SKU:RYC55PC0811-16-9

Detailed Description

Enhance your wiring projects with this high-quality 16 AWG hook-up wire. Designed for superior performance, it boasts a durable tin-coated copper conductor and reliable insulation made of modified radiation cross-linked ETFE polymer. With a white jacket for easy identification, this wire is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, it offers versatility and efficiency. Featuring 19 strands and a single conductor, it ensures stable connectivity. The wire's outer diameter of .076 inches (.053 in conductor diameter) and a rated voltage of 600V make it a dependable choice for various electrical tasks. Upgrade your wiring setup with this essential component.