55PC0811-18-4CS2502

Heilind Number:RYC55PC0811-18-4CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0811-18-4CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0811-18-4CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0811-18-4CS2502
Wire Size:18 AWG
Jacket Color:Yellow
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.068 in
Number of Strands:19
Number of Conductors:1
Conductor Outside Diameter:.046 in, 1.15 mm
Part Aliases:963713-000
SKU:RYC55PC0811-18-4CS2502

Detailed Description

Enhance your electrical connections with this high-quality 18 AWG wire, designed for reliable performance in a variety of applications. Its durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation ensure exceptional conductivity and protection, even in harsh environments. With a 600 V rated voltage and operating temperature range of -65 to 150 °C, this wire is suitable for demanding industrial and commercial settings. Featuring a vibrant yellow jacket color for easy identification, it offers convenience in installation. Trust in the 19 stranded core and single conductor design for efficient power transmission. Measuring .068 inches in outside diameter and 1.15 mm in conductor outside diameter, this wire is a versatile solution for your hookup and equipment needs. Upgrade your wiring setup with this dependable and high-performance option.