| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-18-9 |
| Outside Diameter: | .068 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .046 in, 1.15 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 351531-000 |
| SKU: | RYC55PC0811-18-9 |
55PC0811-18-9
| Heilind Number: | RYC55PC0811-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-18-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setup with this high-quality 18 AWG hookup wire. Featuring a single tin-coated copper conductor with 19 strands, it ensures reliable conductivity for your projects. The modified radiation cross-linked ETFE polymer insulation offers excellent protection and durability, while the white jacket color adds a sleek aesthetic. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is perfect for a wide range of applications. Whether you're working on electronics, appliances, or machinery, trust in the superior performance of this wire. Elevate your wiring game with this essential component.

