| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-18-9CS2502 |
| Outside Diameter: | .068 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .046 in, 1.15 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 628703-000 |
| SKU: | RYC55PC0811-18-9CS2502 |
55PC0811-18-9CS2502
| Heilind Number: | RYC55PC0811-18-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-18-9CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 18 AWG hook-up wire. This versatile essential features a single conductor made of durable tin-coated copper and is insulated with modified radiation cross-linked ETFE polymer, ensuring reliable performance in a wide operating temperature range from -65 to 150 °C. With a white jacket and 19 strands, this wire offers both flexibility and strength. Whether you're working on equipment or general wiring tasks, this wire is a must-have for any toolkit.

