| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-2-9CS2502 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 2 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 102263-000 |
| SKU: | RYC55PC0811-2-9CS2502 |
55PC0811-2-9CS2502
| Heilind Number: | RYC55PC0811-2-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-2-9CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 2 AWG hook-up wire. Designed for durability and efficiency, this wire features a sturdy Tin-Coated Copper conductor and Radiation-Crosslinked, Modified ETFE insulation, ensuring reliable operation in temperatures ranging from -65 to 150°C. With a white jacket and a 600 V rating, it's suitable for a wide range of applications. Upgrade your wiring solution today with our premium hook-up wire.

