55PC0811-20-9

Heilind Number:RYC55PC0811-20-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0811-20-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0811-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0811-20-9
Outside Diameter:.058 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.037 - .039 in, .95 - .98 mm
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:478989-000
SKU:RYC55PC0811-20-9

Detailed Description

Enhance your electrical projects with this high-performance 20 AWG wire, boasting impeccable quality and compliance with RoHS standards for environmental responsibility. Its single conductor, comprised of 19 tin-coated copper strands, ensures optimal conductivity and durability. The white jacket and sleek .058-inch outside diameter make it both visually appealing and easy to work with. Engineered for versatility, this wire features modified radiation cross-linked ETFE polymer insulation, enabling safe operation in a wide temperature range from -65 to 150 °C. With a rated voltage of 600 V, it's suitable for a variety of applications in the Hookup & Equipment Wire category. Upgrade your wiring solutions with this reliable essential.