55PC0811-20-9CS2502

Heilind Number:RYC55PC0811-20-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0811-20-9CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0811-20-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0811-20-9CS2502
Wire Size:20 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.058 in
Number of Strands:19
Number of Conductors:1
Conductor Outside Diameter:.037 - .039 in, .95 - .98 mm
Part Aliases:535609-000
SKU:RYC55PC0811-20-9CS2502

Detailed Description

Elevate your electrical projects with our high-quality 20 AWG wire, designed for reliable performance in a variety of applications. Featuring a durable tin-coated copper conductor and insulation made of modified radiation cross-linked ETFE polymer, this wire ensures optimal conductivity and protection. With a white jacket and a rated voltage of 600V, it meets industry standards for safety and visibility. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for both indoor and outdoor use. With 19 strands and a single conductor configuration, it offers flexibility and ease of installation. The conductor's outside diameter of .037-.039 inches (.95-.98mm) and an overall diameter of .058 inches make it compatible with various connectors and terminals. Perfect for hookup and equipment wiring, this wire is a must-have for professionals and DIY enthusiasts alike. Trust in its performance and durability for all your electrical needs.