| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-22-5LL-CS2502 |
| Wire Size: | 22 AWG |
| Jacket Color: | Light Green |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .05 in |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .028 - .029 in, .7 - .76 mm |
| Part Aliases: | 217675-000 |
| SKU: | RYC55PC0811-22-5LL-CS2502 |
55PC0811-22-5LL-CS2502
| Heilind Number: | RYC55PC0811-22-5LL-CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-22-5LL-CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-performance 22 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire is built to withstand extreme conditions with a wide operating temperature range of -65 to 150°C. Its light green jacket color adds a touch of visual distinction, while its 19 strands ensure flexibility and easy handling. With a rated voltage of 600V, it's suitable for a variety of applications. Whether you're working on electronics, appliances, or industrial machinery, this wire guarantees reliable connectivity. Upgrade your wire game with this top-tier component.

