| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-22-9CS2502 |
| Wire Size: | 22 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .05 in |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .028 - .029 in, .7 - .76 mm |
| Part Aliases: | 803031-000 |
| SKU: | RYC55PC0811-22-9CS2502 |
55PC0811-22-9CS2502
| Heilind Number: | RYC55PC0811-22-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-22-9CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 22 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide temperature range from -65 to 150°C. With a white jacket color and a slender .05-inch diameter, this wire is both versatile and easy to work with. Its 19 strands and single conductor design guarantee efficient power transmission, making it ideal for various applications in electronics and beyond. Trust in the quality and functionality of this wire for your next project.

