| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-24-9 |
| Outside Diameter: | .044 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .023 in, .57 - .59 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 892811-000 |
| SKU: | RYC55PC0811-24-9 |
55PC0811-24-9
| Heilind Number: | RYC55PC0811-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-24-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 24 AWG hook-up wire. Featuring a durable Tin-Coated Copper conductor and white ETFE Polymer insulation, it ensures reliable performance in a wide temperature range from -65 to 150 °C. With a rated voltage of 600V, this wire is suitable for various applications. The 19 strands provide flexibility, while the single conductor design simplifies installations. Its slim .044-inch outer diameter makes it ideal for tight spaces. Trust in this wire for efficient and safe connectivity in your projects.

