| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-24-9CS2502 |
| Outside Diameter: | .044 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .023 in, .57 - .59 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 822715-000 |
| SKU: | RYC55PC0811-24-9CS2502 |
55PC0811-24-9CS2502
| Heilind Number: | RYC55PC0811-24-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-24-9CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 24 AWG hook-up wire. Featuring a single conductor made of tin-coated copper with 19 strands, it ensures reliable connectivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers superior protection with a wide operating temperature range of -65 to 150 °C. With a white jacket and an outside diameter of .044 inches, this wire is not only durable but also easy to identify and work with. Trust in its 600V rated voltage for safe and efficient performance in various applications. Upgrade your wiring setup with this essential component.

