| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-6-3CS2502 |
| Wire Size: | 6 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | EP0501-000 |
| SKU: | RYC55PC0811-6-3CS2502 |
55PC0811-6-3CS2502
| Heilind Number: | RYC55PC0811-6-3CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-6-3CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality wire, featuring a durable 6 AWG tin-coated copper conductor and radiation-crosslinked, modified ETFE insulation in a vibrant orange jacket. Designed for exceptional performance, it boasts a 600V rated voltage and can operate seamlessly in temperatures ranging from -65 to 150°C. Perfect for hookup and equipment applications, this wire ensures reliable conductivity and longevity in various settings. Upgrade your wiring setup with this advanced solution.

