| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-8-3CS2502 |
| Wire Size: | 8 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | EP0502-000 |
| SKU: | RYC55PC0811-8-3CS2502 |
55PC0811-8-3CS2502
| Heilind Number: | RYC55PC0811-8-3CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-8-3CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical systems with our high-quality 8 AWG wire, featuring a durable tin-coated copper conductor and radiation-crosslinked, Modified ETFE insulation. The vibrant orange jacket not only offers easy identification but also provides outstanding protection in harsh environments. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for a wide range of applications. Trust in its reliability for efficient power transmission and connectivity in your projects.

