| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-8-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 649075-000 |
| SKU: | RYC55PC0811-8-9 |
55PC0811-8-9
| Heilind Number: | RYC55PC0811-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-8-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your wiring with our top-of-the-line 8 AWG hook-up wire, designed for high-performance industrial applications. Featuring a durable Tin-Coated Copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures reliable connectivity in even the most demanding environments. With a white jacket color for easy identification, it's ideal for a variety of power and signal transmission tasks. Rated for 600V and able to withstand temperatures ranging from -65 to 150°C, this wire is a versatile and essential component for any project. Trust in its quality and performance for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

