| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0812-0-0 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | CR0853-000 |
| SKU: | RYC55PC0812-0-0 |
55PC0812-0-0
| Heilind Number: | RYC55PC0812-0-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0812-0-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this premium 1/0 AWG black hookup wire, designed for optimal performance in demanding environments. With a robust construction featuring silver-coated copper conductors and radiation-crosslinked, modified ETFE insulation, this cable ensures reliable conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 200°C, it's suitable for a wide range of applications. RoHS compliant and rated for 600V, this wire guarantees safety and compliance with industry standards. Trust in its quality for your wiring needs.

