55PC0812-10-9

Heilind Number:RYC55PC0812-10-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0812-10-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0812-10-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0812-10-9
Outside Diameter:.133 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:37
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.107 in, 2.72 mm
Wire Size:10 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:158572-000
SKU:RYC55PC0812-10-9

Detailed Description

Discover the ultimate in power and efficiency with our 10 AWG wire. Crafted with precision, this cable features a single conductor made of high-quality silver-coated copper, ensuring optimal conductivity. Its durable insulation, composed of modified radiation cross-linked ETFE polymer, guarantees reliable performance even in extreme temperatures ranging from -65 to 200 °C. With a jacket color of pristine white, it not only stands out for its quality but also blends seamlessly into any setting. The 37 strands within the conductor offer flexibility and ease of use, while its 600 V rated voltage makes it suitable for a wide range of applications. Whether for industrial, commercial, or residential use, this wire is a versatile and indispensable component for all your connectivity needs. Upgrade to the best and experience superior performance like never before.