55PC0812-12-9

Heilind Number:RYC55PC0812-12-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0812-12-9
ECAD Model:
3D Model

Description:

55PC0812-12-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0812-12-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:381118-000
SKU:RYC55PC0812-12-9

Detailed Description

Ensure compliance with RoHS regulations with this 12 AWG wire, designed for a variety of applications. Featuring a durable white jacket, it is suitable for use in both indoor and outdoor environments. The silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation provide excellent conductivity and protection against harsh conditions. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is ideal for high-performance setups. Whether for industrial machinery, automotive systems, or electronic equipment, this hookup and equipment wire guarantees reliable power transmission. Trust in its quality and durability for your next project.